- RS Stock No.:
- 174-7929
- Mfr. Part No.:
- 10020729
- Manufacturer:
- Insys Microelectronics
Discontinued product
- RS Stock No.:
- 174-7929
- Mfr. Part No.:
- 10020729
- Manufacturer:
- Insys Microelectronics
- COO (Country of Origin):
- DE
Insys Microelectronics Industrial Router
The Insys Microelectronics DIN rail mount industrial router is a new age router with 7 ports and RS232 port. This SCR-L300 LTE router has a transmission speed 10/100Mbps and 2 digital input/output. The SCR router series is IoT gateways of the special kind. They provide the latest technology in a compact, flexible mountable housing. It is available in 4G and LAN versions, both optionally as I/O variant. The users can connect both, IP based and serial devices, to this smart device locally. This allows transforming elder existing plants in modern IT environments with a retrofit. The two mounting directions are suitable for both, a switch cabinet in industrial environments and flat building connection boxes.
Features and Benefits
• Compact, flat housing
• I/O variants for each version available
• Installation in distribution boxes and switch cabinets
• Integrated Linux environment for edge computing
• Interfaces for IP capable and serial devices
• LAN and 4G version
• PPPoE for external ADSL modem
• Quick start for icom connectivity suite -VPN
• Stateful ffirewall also in VPN tunnel
• Strengthened operating system
• Wall and DIN rail mounting
• I/O variants for each version available
• Installation in distribution boxes and switch cabinets
• Integrated Linux environment for edge computing
• Interfaces for IP capable and serial devices
• LAN and 4G version
• PPPoE for external ADSL modem
• Quick start for icom connectivity suite -VPN
• Stateful ffirewall also in VPN tunnel
• Strengthened operating system
• Wall and DIN rail mounting
Applications
• Network industry
• Traffic signal and monitoring
• Automobile
• Remote PLC
• Transport and logistics
• Security
• Healthcare
• Traffic signal and monitoring
• Automobile
• Remote PLC
• Transport and logistics
• Security
• Healthcare
Certifications
• IP30 rated
• IP40 rated
• CE certified
• FCC Part 15 class B
• IC
• EN 60068-2-1
• EN 60068-2-2
• EN 60068-2-14
• EN 60068-30
• EN 55032
• EN 61000-6-2
• EN 55024
• IEC 62368-1
• IP40 rated
• CE certified
• FCC Part 15 class B
• IC
• EN 60068-2-1
• EN 60068-2-2
• EN 60068-2-14
• EN 60068-30
• EN 55032
• EN 61000-6-2
• EN 55024
• IEC 62368-1
Attribute | Value |
---|---|
Dimensions | 105 x 41.5 x 90mm |
Depth | 41.5mm |
Width | 105mm |
Height | 90mm |
- RS Stock No.:
- 174-7929
- Mfr. Part No.:
- 10020729
- Manufacturer:
- Insys Microelectronics
- COO (Country of Origin):
- DE
Insys Microelectronics Industrial Router
The Insys Microelectronics DIN rail mount industrial router is a new age router with 7 ports and RS232 port. This SCR-L300 LTE router has a transmission speed 10/100Mbps and 2 digital input/output. The SCR router series is IoT gateways of the special kind. They provide the latest technology in a compact, flexible mountable housing. It is available in 4G and LAN versions, both optionally as I/O variant. The users can connect both, IP based and serial devices, to this smart device locally. This allows transforming elder existing plants in modern IT environments with a retrofit. The two mounting directions are suitable for both, a switch cabinet in industrial environments and flat building connection boxes.
Features and Benefits
• Compact, flat housing
• I/O variants for each version available
• Installation in distribution boxes and switch cabinets
• Integrated Linux environment for edge computing
• Interfaces for IP capable and serial devices
• LAN and 4G version
• PPPoE for external ADSL modem
• Quick start for icom connectivity suite -VPN
• Stateful ffirewall also in VPN tunnel
• Strengthened operating system
• Wall and DIN rail mounting
• I/O variants for each version available
• Installation in distribution boxes and switch cabinets
• Integrated Linux environment for edge computing
• Interfaces for IP capable and serial devices
• LAN and 4G version
• PPPoE for external ADSL modem
• Quick start for icom connectivity suite -VPN
• Stateful ffirewall also in VPN tunnel
• Strengthened operating system
• Wall and DIN rail mounting
Applications
• Network industry
• Traffic signal and monitoring
• Automobile
• Remote PLC
• Transport and logistics
• Security
• Healthcare
• Traffic signal and monitoring
• Automobile
• Remote PLC
• Transport and logistics
• Security
• Healthcare
Certifications
• IP30 rated
• IP40 rated
• CE certified
• FCC Part 15 class B
• IC
• EN 60068-2-1
• EN 60068-2-2
• EN 60068-2-14
• EN 60068-30
• EN 55032
• EN 61000-6-2
• EN 55024
• IEC 62368-1
• IP40 rated
• CE certified
• FCC Part 15 class B
• IC
• EN 60068-2-1
• EN 60068-2-2
• EN 60068-2-14
• EN 60068-30
• EN 55032
• EN 61000-6-2
• EN 55024
• IEC 62368-1
Attribute | Value |
---|---|
Dimensions | 105 x 41.5 x 90mm |
Depth | 41.5mm |
Width | 105mm |
Height | 90mm |