- RS Stock No.:
- 410-167
- Mfr. Part No.:
- 671.1636
- Manufacturer:
- Scame
4 In stock for delivery within 2 working days
Added
Price Each
€140.83
(exc. VAT)
€173.22
(inc. VAT)
Units | Per unit |
1 + | €140.83 |
- RS Stock No.:
- 410-167
- Mfr. Part No.:
- 671.1636
- Manufacturer:
- Scame
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Distribution Block
Scame range of multi outlet distribution blocks. These distribution blocks feature three outlet sockets and a 2m trailing lead with fixed plug.
Supplied complete with 2m lead and 16A plug
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 380 → 415 V |
Mounting Type | Surface Mount |
IP Rating | IP44 |
Colour | Red |