- RS Stock No.:
- 491-399
- Mfr. Part No.:
- 4102
- Manufacturer:
- MENNEKES
23 In stock for delivery within 2 working days
Added
Price Each
€59.82
(exc. VAT)
€73.58
(inc. VAT)
Units | Per unit |
1 - 4 | €59.82 |
5 + | €56.83 |
- RS Stock No.:
- 491-399
- Mfr. Part No.:
- 4102
- Manufacturer:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Surface Sockets, Straight, Office Type
Top, Bottom & 2 Side entries
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Grey |