- RS Stock No.:
- 169-8056
- Mfr. Part No.:
- AMBA345911
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8056
- Mfr. Part No.:
- AMBA345911
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AMA/AMBA MA Motion Sensors, Panasonic
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Infrared |
Output Type | NPN |
Length | 20mm |
Width | 29.7mm |
- RS Stock No.:
- 169-8056
- Mfr. Part No.:
- AMBA345911
- Manufacturer:
- Panasonic