- RS Stock No.:
- 856-8469
- Mfr. Part No.:
- VP02EP
- Manufacturer:
- Carlo Gavazzi
45 In stock for delivery within 2 working days
Added
Price Each
€67.99
(exc. VAT)
€83.63
(inc. VAT)
Units | Per unit |
1 - 4 | €67.99 |
5 - 9 | €65.91 |
10 + | €63.08 |
- RS Stock No.:
- 856-8469
- Mfr. Part No.:
- VP02EP
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
Carlo Gavazzi VP Series Infrared Level Sensor
Carlo Gavazzi VP series optical level sensors with unmodulated, infrared light for the detection of liquids. Transmitter and receiver are completely self-contained in solid plastic housing designed for mounting into container wall.
Sensor for liquid level detection
Built-in amplifier
High chemical resistance to most acids and bases
No electrical or thermal connection between liquid and electrical circuit
LED-indication for output ON
Built-in amplifier
High chemical resistance to most acids and bases
No electrical or thermal connection between liquid and electrical circuit
LED-indication for output ON
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Light Source | Infrared |
IP Rating | IP67 |
Housing Material | Polysulfone |