Eaton 177263 CSEZ-01/36 Temperature Sensor IR Temperature Sensor, 2.1m Cable
- RS Stock No.:
- 125-137
- Mfr. Part No.:
- 177263 CSEZ-01/36
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.90
(exc. VAT)
€83.52
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.90 |
*price indicative
- RS Stock No.:
- 125-137
- Mfr. Part No.:
- 177263 CSEZ-01/36
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Type | Temperature Sensor | |
| Cable Length | 2.1m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Type Temperature Sensor | ||
Cable Length 2.1m | ||
- COO (Country of Origin):
- CZ
The Eaton Temperature sensor designed for hygienic applications. With its special rounded form and less flexible cable, it allows for easy retroactive introduction into pipes. This sensor offers reliable and accurate temperature monitoring, ensuring optimal process control. Its compact design and easy installation make it a cost effective solution for various industrial environments.
Easy retroactive introduction into pipes
Compact and cost saving design
Reliable and accurate temperature monitoring
RoHS conform for environmental safety
Easy installation and maintenance
Compact and cost saving design
Reliable and accurate temperature monitoring
RoHS conform for environmental safety
Easy installation and maintenance
Related links
- Schneider Electric A9XST114 Temperature Sensor IR Temperature Sensor, -30°C to +55°C
- Banner M18TUP8 Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Calex PCAN21 Temperature Sensor IR Temperature Sensor -20°C to +1000°C
- Banner M18TUP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP8Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP14 Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Banner M18TIP14Q Temperature Sensor IR Temperature Sensor -20°C to +300°C
- Omron ES1B 140-260C Temperature Sensor IR Temperature Sensor -25°C to +70°C
