ifm electronic TW7000 mA Output Signal IR Temperature Sensor, +50°C to +500°C
- RS Stock No.:
- 134-8550
- Mfr. Part No.:
- TW7000
- Manufacturer:
- ifm electronic
Bulk discount available
Subtotal (1 unit)*
€977.49
(exc. VAT)
€1,202.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €977.49 |
| 5 - 9 | €928.62 |
| 10 + | €879.76 |
*price indicative
- RS Stock No.:
- 134-8550
- Mfr. Part No.:
- TW7000
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | mA Output Signal | |
| Response Time | <100 ms | |
| Accuracy | <±1 % | |
| Minimum Temperature Sensed | +50°C | |
| Output Type | Analogue | |
| Maximum Temperature Sensed | +500°C | |
| Diameter | 30 mm | |
| Termination Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type mA Output Signal | ||
Response Time <100 ms | ||
Accuracy <±1 % | ||
Minimum Temperature Sensed +50°C | ||
Output Type Analogue | ||
Maximum Temperature Sensed +500°C | ||
Diameter 30 mm | ||
Termination Type M12 Connector | ||
- COO (Country of Origin):
- DE
ifm Electronic TW Series Infrared Temperature Sensors
TW7000
Ifm Electronic TW series non-contact infrared temperature sensors for the precise temperature measurement of hot objects or objects which are difficult to access. Two switching outputs are available for control of the process.
The TW series feature a high-quality precision lens for precise measurement. The lens withstands rough environments, for example in steelworks, and reduces the influence of external light to a minimum. To enable precise temperature measurement, the degree of emission can be quickly and easily set using the push buttons and display. The current temperature of the object to be measured is displayed during operation.
The TW series feature a high-quality precision lens for precise measurement. The lens withstands rough environments, for example in steelworks, and reduces the influence of external light to a minimum. To enable precise temperature measurement, the degree of emission can be quickly and easily set using the push buttons and display. The current temperature of the object to be measured is displayed during operation.
Features and Benefits
• 2 x switching output, freely programmable
• Adjustable for different target materials
• Scratch resistant precision lenses
• Easy handling via buttons and display
• Test function: activated on the sensor or remotely
• Adjustable for different target materials
• Scratch resistant precision lenses
• Easy handling via buttons and display
• Test function: activated on the sensor or remotely
Related links
- Calex PC151HT-0 mA Output Signal IR Temperature Sensor 0°C to +500°C
- ifm electronic TW2001 mA Output Signal IR Temperature Sensor, +250°C to +1600°C
- ifm electronic TW7001 mA Output Signal IR Temperature Sensor, +250°C to +1250°C
- ifm electronic TW2000 mA Output Signal IR Temperature Sensor, 0°C to +999.5°C
- Calex PC151MT-0WJ mA Output Signal IR Temperature Sensor 0°C to +250°C
- Omron ES1C-A40 mA Output Signal IR Temperature Sensor 0°C to +400°C
- Calex PC21MT-0WJ mA Output Signal IR Temperature Sensor 0°C to +250°C
- Calex PC151MT-0 mA Output Signal IR Temperature Sensor 0°C to +250°C
