CorDEX MN4000 Thermal Image Ethernet, MODBUS/TCP, RJ45, Web I/F Infrared Temperature Sensor, -10 °C, +14 °F to +120 °C,
- RS Stock No.:
- 144-6456
- Mfr. Part No.:
- MN4000
- Manufacturer:
- CorDEX
Discontinued product
- RS Stock No.:
- 144-6456
- Mfr. Part No.:
- MN4000
- Manufacturer:
- CorDEX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CorDEX MN4000 Panel Mount Thermal Imager
CorDEX MN4000 panel mount thermal imaging camera protects assets with continuous condition and safety monitoring. The MN4000 combines thermal and visual cameras in a small package capturing fully radiometric data every second. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment.
The MN4000 allows remote monitoring using an onboard web server or via PC software. MN4000 can also be incorporated into a PLC or SCADA-based network with its industrial MODBUS/TCP communications protocol, enabling greater control and integration into existing networks.
Features and Benefits
2.4 in LCD display
Measurement accuracy of 2%
Easy to install and removable while live
MODBUS/TCP Communication
Pre-written PLC function blocks
Provided with CorDEX MONITIR Software
On-board web server for point-to-point communication
Specifications
Attribute | Value |
---|---|
Sensor Type | Thermal Image |
Accuracy | ±2 %, ±2 °C |
Minimum Temperature Sensed | -10 °C, +14 °F |
Output Type | Modbus |
Maximum Temperature Sensed | +120 °C, +248 °F |
Interface | Ethernet, MODBUS/TCP, RJ45, Web I/F |
Termination Type | Screw |