Calex PMO-151-HT-K Type K Thermocouple IR Temperature Sensor, 1m Cable, 0°C to +500°C
- RS Stock No.:
- 205-3249
- Mfr. Part No.:
- PMO-151-HT-K
- Manufacturer:
- Calex
Subtotal (1 unit)*
€311.24
(exc. VAT)
€382.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.24 |
*price indicative
- RS Stock No.:
- 205-3249
- Mfr. Part No.:
- PMO-151-HT-K
- Manufacturer:
- Calex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calex | |
| Sensor Type | Type K Thermocouple | |
| Response Time | 240 ms | |
| Accuracy | ±1°C or ±1% of reading | |
| Cable Length | 1m | |
| Supply Voltage | 8 → 28 V dc | |
| Output Type | Type K Thermocouple | |
| Minimum Temperature Sensed | 0°C | |
| Light Source | Infrared | |
| Maximum Temperature Sensed | +500°C | |
| Housing Material | Stainless Steel 316, Aluminium | |
| Mounting Type | M16 x 1 mm Thread | |
| Diameter | 18 mm | |
| IP Rating | IP65 (Sensing Head) | |
| Termination Type | 4-Wire Tail | |
| Select all | ||
|---|---|---|
Brand Calex | ||
Sensor Type Type K Thermocouple | ||
Response Time 240 ms | ||
Accuracy ±1°C or ±1% of reading | ||
Cable Length 1m | ||
Supply Voltage 8 → 28 V dc | ||
Output Type Type K Thermocouple | ||
Minimum Temperature Sensed 0°C | ||
Light Source Infrared | ||
Maximum Temperature Sensed +500°C | ||
Housing Material Stainless Steel 316, Aluminium | ||
Mounting Type M16 x 1 mm Thread | ||
Diameter 18 mm | ||
IP Rating IP65 (Sensing Head) | ||
Termination Type 4-Wire Tail | ||
- COO (Country of Origin):
- GB
The Calex PyroMini OEM is a low-cost infrared temperature sensor with 15:1 precision optics. The sensor temperature measurement range is between 0°C and 500°C. It has Right-angled cable entry for low-profile installations and optional mounting brackets. The standard output cable length is 1 metre.
Output = 4-wire, type K thermocouple
Ambient temperature range = 120°C
Accuracy = ±1% of reading or ±1ºC whichever is greater
Spectral range = 8 to 14 μm
Sensing head cable length = 3m
IP65 rated
Ambient temperature range = 120°C
Accuracy = ±1% of reading or ±1ºC whichever is greater
Spectral range = 8 to 14 μm
Sensing head cable length = 3m
IP65 rated
Related links
- Calex PMO-151-HT-J Type J Thermocouple IR Temperature Sensor 0°C to +500°C
- Calex PMO-151-HT-C IR Temperature Sensor 0°C to +500°C
- Calex PC21MT-4 Type K Thermocouple IR Temperature Sensor 0°C to +250°C
- Calex PN151-K Type K Thermocouple NFC IR Temperature Sensor 0°C to +1000°C
- Calex PC151MT-3 Type J Thermocouple IR Temperature Sensor 0°C to +250°C
- Calex PC21MT-3 Type J Thermocouple IR Temperature Sensor 0°C to +250°C
- Calex PUA2-751-HT Temperature Sensor USB IR Temperature Sensor +250°C to +1000°C
- Calex PM-HA-201-XT-CB Temperature Sensor IR Temperature Sensor 0°C to +1000°C
