Omron ES2-THB Thermometer Infrared Temperature Sensor, 5m Cable, 0°C to 55°C
- RS Stock No.:
- 822-6411
- Mfr. Part No.:
- ES2-THB
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-6411
- Mfr. Part No.:
- ES2-THB
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Type | Thermometer | |
| Accuracy | ±3 % | |
| Cable Length | 5m | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Type Thermometer | ||
Accuracy ±3 % | ||
Cable Length 5m | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 55°C | ||
