Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Office Supplies
Writing & Drawing Supplies
Ink Pens
Edding Blue Fineliner Pen, 0.3 mm Tip Size
RS Stock No.:
526-082
Mfr. Part No.:
55-003
Manufacturer:
Edding
View all Ink Pens
6 Within 1 working
day(s)
(IE
stock)
82 Within 2 working
day(s)
(EU
stock)
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€2.07
(exc. VAT)
€2.55
(inc. VAT)
Units
Per unit
1 +
€2.07
RS Stock No.:
526-082
Mfr. Part No.:
55-003
Manufacturer:
Edding
Technical data sheets
Legislation and Compliance
Product Details
Specifications
e-55 Fineliner Data Sheet
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
Edding 55 Fineliner Pen
For normal writing, fine lettering, and even outline sketching
Metal-framed round tip
Water-based, permanent ink
Stroke width of 0.3mm
Colours: Black, red, or blue ink
Attribute
Value
Pen Type
Fineliner Pen
Ink Colour
Blue
Tip Size
0.3 mm
Tip Thickness
Fine