- RS Stock No.:
- 170-8203
- Mfr. Part No.:
- IS82C55AZ
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8203
- Mfr. Part No.:
- IS82C55AZ
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller
82C59A, CMOS Priority Interrupt Controller
Specifications
Attribute | Value |
---|---|
LAN Controller | No |
IDE Controller | No |
PCI Support | No |
Serial ATA | No |
Number of I/O Channels | 24 |
DMA Controller | No |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Dimensions | 16.66 x 16.66 x 3.69mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 170-8203
- Mfr. Part No.:
- IS82C55AZ
- Manufacturer:
- Intersil