- RS Stock No.:
- 625-8390
- Mfr. Part No.:
- Z85C3008VSG
- Manufacturer:
- Zilog
41 In stock for delivery within 2 working days
Added
Price Each
€8.62
(exc. VAT)
€10.60
(inc. VAT)
Units | Per unit |
1 - 9 | €8.62 |
10 - 49 | €8.40 |
50 - 99 | €8.15 |
100 - 249 | €7.96 |
250 + | €7.75 |
- RS Stock No.:
- 625-8390
- Mfr. Part No.:
- Z85C3008VSG
- Manufacturer:
- Zilog
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Zilog
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Dimensions | 16.66 x 16.66 x 3.86mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 625-8390
- Mfr. Part No.:
- Z85C3008VSG
- Manufacturer:
- Zilog