- RS Stock No.:
- 625-8895
- Mfr. Part No.:
- Z85C3008PSG
- Manufacturer:
- Zilog
18 In stock for delivery within 2 working days
Added
Price Each
€10.06
(exc. VAT)
€12.37
(inc. VAT)
Units | Per unit |
1 - 9 | €10.06 |
10 - 49 | €8.33 |
50 - 99 | €8.14 |
100 - 199 | €7.92 |
200 + | €7.73 |
- RS Stock No.:
- 625-8895
- Mfr. Part No.:
- Z85C3008PSG
- Manufacturer:
- Zilog
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Zilog
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Dimensions | 52.58 x 14.22 x 3.94mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 625-8895
- Mfr. Part No.:
- Z85C3008PSG
- Manufacturer:
- Zilog