Weller Extraction Tool, PUL Series, Socket Contact
- RS Stock No.:
- 266-1854
- Mfr. Part No.:
- T0054701399N
- Manufacturer:
- Weller
Image representative of range
Subtotal (1 unit)*
€75.23
(exc. VAT)
€92.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.23 |
*price indicative
- RS Stock No.:
- 266-1854
- Mfr. Part No.:
- T0054701399N
- Manufacturer:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Extraction Tool | |
| Contact Type | Socket | |
| Series | PUL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Extraction Tool | ||
Contact Type Socket | ||
Series PUL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Related links
- Weller Extraction Tool Socket Contact
- HARWIN Insertion & Extraction Tool Socket Contact, Extraction & Insertion Tool Contact
- Souriau Sunbank by Eaton Crimp Extraction Tool Socket Contact Contact size 11,
- TE Connectivity Extraction Tool Socket Contact Contact size 3.5 mm
- TE Connectivity Crimp Extraction Tool Socket Contact Contact size 16 AWG
- JAE Crimp Extraction Tool Socket Contact, Extraction Tool Contact
- Glenair Crimp Extraction Tool Socket Contact Contact size 16 AWG
- MECATRACTION Insertion Tool Socket Contact Contact size 2.8 mm 5 mm, 6.35
