- RS Stock No.:
- 220-6694
- Mfr. Part No.:
- 07PARAXA1804 PT 43-47
- Manufacturer:
- Parade
6 Within 2 working day(s) (EU stock)
30 Within 2 working day(s) (EU stock)
Added
Price 1 Pair
€10.20
(exc. VAT)
€12.55
(inc. VAT)
Pair(s) | Per Pair |
1 + | €10.20 |
- RS Stock No.:
- 220-6694
- Mfr. Part No.:
- 07PARAXA1804 PT 43-47
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Parade Insoles size 43-47 EU offer you the maximum comfort for a range of work boots. Insoles provide superior underfoot comfort, but a better foot fitment in the boot or shoe. Insoles can come in a variety of applications, from adjustable, anti bacterial.
Size 43-47
Specifications
Attribute | Value |
---|---|
Men's Size | 43-47 |
Women's Size | 43-47 |
Material | Carbon |
Material Properties | Anti-Static |
Arch Support | Yes |
Colour | Black |
- RS Stock No.:
- 220-6694
- Mfr. Part No.:
- 07PARAXA1804 PT 43-47
- Manufacturer:
- Parade