- RS Stock No.:
- 124-8485
- Mfr. Part No.:
- TKES 10F
- Manufacturer:
- SKF
2 In stock for delivery within 2 working days
Added
Price Each
€1,237.18
(exc. VAT)
€1,521.73
(inc. VAT)
Units | Per unit |
1 + | €1,237.18 |
- RS Stock No.:
- 124-8485
- Mfr. Part No.:
- TKES 10F
- Manufacturer:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SKF Endoscope, 1m Probe Length, LED Illumination - TKES10F
This endoscope from SKF is a compact tool for the internal inspection of your machinery. Feed the high-resolution camera, which is mounted on a one-metre flexible insertion tube, into hard-to-reach places to check for wear or malfunctions. LED lights mean even dark areas can be checked. Pictures are displayed on the devices 3.5-inch wide-angle screen, or they can be relayed to a monitor via the TV-out adapter. Up to 50,000 photos or 120 minutes of video can be stored on the instrument or transferred via the SD card to a PC for later viewing. Powerful magnets on the unit allow for hands-free operation.
Narrow insertion tube tip of 5.8 mm
Four adjustable white LED lights
67° field of view
45° side-view adapter gives a 90° view
Rechargeable 3.7 V lithium-polymer battery
Four hours operation after two hours charge
Power adapter, USB, video cable and SD card included
Operating temperature range of -20°C to +60°C
Four adjustable white LED lights
67° field of view
45° side-view adapter gives a 90° view
Rechargeable 3.7 V lithium-polymer battery
Four hours operation after two hours charge
Power adapter, USB, video cable and SD card included
Operating temperature range of -20°C to +60°C
Application Information
Manufacturing
Automotive industries
Production lines
Automotive industries
Production lines
How is the endoscope supplied?
The endoscope comes in a durable carry case and is supplied complete with cables, a mains charger and a cleaning kit.
Specifications
Attribute | Value |
---|---|
Probe Length | 1000mm |
Resolution | 640 x 480pixely |
Field of View | 67° |
Illumination Type | LED |
Minimum Focus Distance | 15mm |
Maximum Bending Radius | Minimum of 50mm |
- RS Stock No.:
- 124-8485
- Mfr. Part No.:
- TKES 10F
- Manufacturer:
- SKF