Laserliner 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixelek Resolution, LED Illumination, Stainless
- RS Stock No.:
- 124-8658
- Mfr. Part No.:
- PipeControlMobile Set
- Manufacturer:
- Laserliner
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€2,276.92
(exc. VAT)
€2,800.61
(inc. VAT)
Units | Per unit |
1 + | €2,276.92 |
- RS Stock No.:
- 124-8658
- Mfr. Part No.:
- PipeControlMobile Set
- Manufacturer:
- Laserliner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Laserliner Inspection Camera
The Laserliner 640x480pixel resolution pipecontrol mobile inspection camera set has a camera snake with 25 mm head. This handheld unit has a 5in, TFT colour display with 2x digital zoom and 90° picture rotation. The camera snake is fully flexible and comes with 12, high performance LEDs for powerful object lighting. It has an integrated still image and a video recording function with snapshot option for image documentation during video recording and an adjustable, digital zoom function with large and high-resolution zoom range. Data storage on SD card is up to 16GB.
Features and Benefits
External monitors operated via TV Out connection
Multilingual on-screen-display
Interchangeable camera unit
Li-ion battery for up to 4 hours of continuous operation
No pull-back
Field of vision is 73⁰
Safety lens/ camera protector
Camera head diameter is 25mm
Minimum focus distance is 50mm
Probe diameter is 25mm
Sturdy, hand-held reel with 20m cable
Stainless steel housing
Multilingual on-screen-display
Interchangeable camera unit
Li-ion battery for up to 4 hours of continuous operation
No pull-back
Field of vision is 73⁰
Safety lens/ camera protector
Camera head diameter is 25mm
Minimum focus distance is 50mm
Probe diameter is 25mm
Sturdy, hand-held reel with 20m cable
Stainless steel housing
Certifications
IP67 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Probe Length | 20m |
Probe Diameter | 25mm |
Resolution | 640 x 480pixely |
Field of View | 73° |
Illumination Type | LED |
Minimum Focus Distance | 50mm |
Battery Type | Li-Ion |
Housing Material | Stainless Steel |
- RS Stock No.:
- 124-8658
- Mfr. Part No.:
- PipeControlMobile Set
- Manufacturer:
- Laserliner