- RS Stock No.:
- 174-6539
- Mfr. Part No.:
- 089.814L
- Manufacturer:
- Laserliner
Discontinued product
- RS Stock No.:
- 174-6539
- Mfr. Part No.:
- 089.814L
- Manufacturer:
- Laserliner
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Laserliner Fibrescope
The Laserliner fibrescope inspection camera is ideal for inspection, detection and maintenance purpose. It works by utilizing flexible and Lightweight optic cables. This inspection camera gives view inside of machines, locks and the human body. A small high-quality CMOS image sensor camera is fitted at the head of the cable. They are designed to carry an LED at the camera head. It an illumination bundle type inspection camera makes it easy to enter into places of a very small area.
Features and Benefits
15m flexible cable
20mm stainless still camera head
Suitable for 40mm tubes or pipes
Video control snake set.
Powerful object LED light.
Inspection camera and cable is completely waterproof
Operating temperature is -10°C to 60°C
High-resolution camera
Complete view on 55in TFT display
20mm stainless still camera head
Suitable for 40mm tubes or pipes
Video control snake set.
Powerful object LED light.
Inspection camera and cable is completely waterproof
Operating temperature is -10°C to 60°C
High-resolution camera
Complete view on 55in TFT display
Applications
Medical field
Electricians and inspection personnel
security personnel
Electricians and inspection personnel
security personnel