Omron FH-SCX05 Inspection Camera, 5 Millionpixels Resolution, LED Illumination
- RS Stock No.:
- 215-1549
- Mfr. Part No.:
- FH-SCX05
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-1549
- Mfr. Part No.:
- FH-SCX05
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Resolution | 5 Millionpixels | |
Illumination Type | LED | |
Select all | ||
---|---|---|
Brand Omron | ||
Resolution 5 Millionpixels | ||
Illumination Type LED | ||
Related links
- Omron FH-SM Inspection Camera LED Illumination
- Omron FH-SM04 Inspection Camera LED Illumination
- Omron FH-SC02 Inspection Camera LED Illumination
- Omron FH-SMX05 Inspection Camera, 5 mp Resolution
- Omron FH-SC05R Inspection Camera, 5 mp Resolution
- Laserliner 088.813B 9mm probe Inspection Camera 5 m Probe Length LED Illumination
- Extech BR90 Inspection Camera LED Illumination
- Turbotech TTBS060 17mm probe Inspection Camera 480x234pixels Resolution, LED Illumination