Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Workshop Tools
Inspection Cameras
CK 24mm probe Inspection Camera, 750pixels Resolution, White LED Illumination, ABS
RS Stock No.:
268-1267
Mfr. Part No.:
T5600
Manufacturer:
CK
View this category
1 Within 1 working
day(s)
(IE
stock)
6 Within 2 working
day(s)
(EU
stock)
Price Each
€130.06
(exc. VAT)
€159.97
(inc. VAT)
Add to Basket
Units
Add to basket
Units
Per unit
1 +
€130.06
Real time stock check
Add to a parts list
RS Stock No.:
268-1267
Mfr. Part No.:
T5600
Manufacturer:
CK
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - T5600
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The CK T5600 is a wireless inspection camera ideal for end users needing to inspect, photograph or record video in location with limited access.
Multi angle viewing
Magnetic front hook
Threaded adapters, collars and spare o rings
These Cameras can be mounted on CK Cable rods, not supplied, for inspecting inside wall, cable ducts etc. A suitable rod set is RS
184-6698
Attribute
Value
Probe Diameter
24mm
Resolution
750pixels
Field of View
45°
Illumination Type
White LED
Housing Material
ABS