- RS Stock No.:
- 200-3717
- Mfr. Part No.:
- iW2R-LASER
- Manufacturer:
- LEDLENSER
10 In stock for delivery within 2 working days
Added
Price Each
€66.08
(exc. VAT)
€81.28
(inc. VAT)
Units | Per unit |
1 + | €66.08 |
- RS Stock No.:
- 200-3717
- Mfr. Part No.:
- iW2R-LASER
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Led Lenser iW2R-LASER rechargeable pen lamp has a chip-on-board LED for wide-area illumination on the top side and a laser pointer on the front surface. The high-quality metal housing which also serves as a ruler is square so that the lamp cannot roll away.
It has rectangular metal housing with rounded edges and ruler function
Extremely compact in size and lightweight
It consists rechargeable lithium polymer battery
Clip for attaching the lamp to the breast pocket
Extremely compact in size and lightweight
It consists rechargeable lithium polymer battery
Clip for attaching the lamp to the breast pocket
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Luminosity | 150 lm |
Voltage Rating | 3.7 V |
Wattage | 2.8 W |
Length | 164 mm |
Model | iW2R-LASER |
Mains Plug Type | USB |
IP Rating | IP 20 |
Rechargeable | Yes |
- RS Stock No.:
- 200-3717
- Mfr. Part No.:
- iW2R-LASER
- Manufacturer:
- LEDLENSER