- RS Stock No.:
- 283-0985
- Mfr. Part No.:
- 1600-0457-520
- Manufacturer:
- Ansmann
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 2 working days
Price Each
€6.75
(exc. VAT)
€8.30
(inc. VAT)
Units | Per unit |
1 + | €6.75 |
- RS Stock No.:
- 283-0985
- Mfr. Part No.:
- 1600-0457-520
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ansmann PLC20B LED Penlight Inspection Lamp is a handheld type inspection lamp with a LED. It has a luminosity of 13 lm and an arm length of 122.5 mm. It has 2 compatible non-rechargeable batteries.
2 Years warranty
Clip button for on and off
Accessories like 2x batteries ANSMANN Redline Alkaline AAA and operating instruction
Clip button for on and off
Accessories like 2x batteries ANSMANN Redline Alkaline AAA and operating instruction
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Luminosity | 13 lm |
Light Style | Handheld |
Arm Length | 122.5mm |