- RS Stock No.:
- 777-7946
- Manufacturer:
- RS PRO
- RS Stock No.:
- 777-7946
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LED Cool Light IP67 Euro Plug
This Tubular LED Cool light offers great energy savings and a longer life span up to 40,000 hours, with a superior light output. This Tubular LED comes with an LED driver included. This LED Cool light can be positioned in various lighting angles, 40°, 60° and the standard 80°.
This Tubular light is ideal in application such as Semiconductors manufacturing equipment and clean rooms.
This Tubular light is ideal in application such as Semiconductors manufacturing equipment and clean rooms.
Reinforced Lens for high resistance
Furnished with 1.8 meters cord with Euro plug
Long service life up to 40,000 hours
Temperature range -30° to +60°
IP67 Rated
Furnished with 1.8 meters cord with Euro plug
Long service life up to 40,000 hours
Temperature range -30° to +60°
IP67 Rated
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Light Style | Linear Fixed |
Voltage Rating | 100 → 260 V ac |
Wattage | 6 W |
Length | 414 mm |
Mains Plug Type | Type C - Europlug |
Integral transformer | Yes |
IP Rating | IP67 |
Cable Length | 1.8m |
EU Energy Efficiency Rating | A |