Spelsberg White Inspection Window for use with Small Distribution Boards

Subtotal (1 unit)*

€48.45

(exc. VAT)

€59.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.45

*price indicative

RS Stock No.:
276-0926
Mfr. Part No.:
73380201
Manufacturer:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Length

300.5mm

Product Type

Inspection Window

Width

315.5mm

Height

64mm

Colour

White

For Use With

Small Distribution Boards

Standards/Approvals

No

The Spelsberg hinged window including cover screws is a transparent inspection window as a replacement part for all small distribution boards and enclosure.

Completely assembled

Related links