- RS Stock No.:
- 468-6737
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 468-6737
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Body Material | Anodised Aluminium |
External Length | 100 mm |
External Width | 81.4 mm |
External Height | 40 mm |
External Dimensions | 100 x 81.4 x 40mm |
Colour | Black |
Ventilated | Yes |
Carrying Handle | No |
Standards Met | RoHS |