- RS Stock No.:
- 741-7506
- Mfr. Part No.:
- 1455L1602
- Manufacturer:
- Hammond
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€18.72
(exc. VAT)
€23.03
(inc. VAT)
Units | Per unit |
1 - 4 | €18.72 |
5 - 9 | €17.78 |
10 - 24 | €16.83 |
25 - 49 | €15.92 |
50 + | €14.98 |
- RS Stock No.:
- 741-7506
- Mfr. Part No.:
- 1455L1602
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond Enclosure, 160 (L) x 106.1 (W) x 33.6mm (H), Extruded Aluminium Body, With End Panels - 1455 Series - 1455L1602
Slide on into a more organised workspace with this enclosure from Hammond. Its interior is the right size for your Eurocard printed circuit boards – simply mount them horizontally straight into the slots. Made from extruded aluminium, this unit blends lightweight portability with a reliably rugged exterior. Once youve mounted your PC boards, pop on the sturdy black ABS end panels and use the included screws to tighten everything into place.
Features & Benefits
Comfortable handling thanks to gently curved edges and ergonomic design
Silver anodised body for a seamless metallic sheen that fits into IT workspaces
Self-adhesive rubber feet protect worktops and provide a level of friction to prevent slips
Silver anodised body for a seamless metallic sheen that fits into IT workspaces
Self-adhesive rubber feet protect worktops and provide a level of friction to prevent slips
Applications
IT workstations
Consumer electronics
Mechanical engineering
Consumer electronics
Mechanical engineering
How much does the enclosure weigh?
This unit weighs in at just 240g, which means its easy to carry around when you need your equipment on the go.
What does the IP rating mean?
This enclosure has an IP54 rating, which means its not fully waterproof but it does provide some water resistance and light protection from dust and debris.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 160 mm |
External Width | 106.1 mm |
External Height | 33.6 mm |
External Dimensions | 160 x 106.13 x 33.63mm |
Colour | Silver Anodised |
Case Type | Aluminium Case |
IP Rating | IP54 |
Series | 1455 |
Ventilated | No |
Carrying Handle | No |
Weight | 240g |
Standards Met | RoHS |
- RS Stock No.:
- 741-7506
- Mfr. Part No.:
- 1455L1602
- Manufacturer:
- Hammond