Robin K3075DL Insulation & Continuity Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III

Unavailable
RS will no longer stock this product.
RS Stock No.:
216-4897
Mfr. Part No.:
KMP3075DL
Manufacturer:
Robin
Find similar products by selecting one or more attributes.
Select all

Brand

Robin

Model Number p

K3075DL

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

Backlit LCD

Test Current

1mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category

CAT III

Weight

640g

Length

175mm

Width

115mm

Height

86mm

Dimensions

175 x 115 x 86mm

RoHS Status: Not Applicable

KMP3075DL Insulation Tester


A microprocessor controlled triple voltage insulation tester, with high performance circuitry for fast data processing and rapid display of readings and 200mA short circuit current in accordance with BS7671/ regulations continuity test.
Unique Trac-Loc system operates with both insulation or continuity testing to extend battery life. In Trac-Loc mode test current is applied long enough to obtain a stable reading, then removed giving up to 400% increase in battery life.

Bar graph indicates test voltages - rise and decay can be observed during insulation tests
Trac-Loc system extends battery life
Live circuit warning
Release of test button automatically discharges the capacitance of the circuit under test
Lock-down button
1mA rated insulation test current
Electro-luminescent backlit display

Tests to: BS7671: 413-04-04, 713-02, 713-03, 713-04, 713-06, 713-08-01

Warning

When measuring voltages, the use of fused test leads is recommended for personal safety, please see Robin SL40 fused probes.

Supplied with

SL20 Snap Lok test leads, 6 AA alkaline batteries, test lead pouch, carrying strap and instructions.