Keysight Technologies U1453A Insulation Tester, 50V Min, 1000V Max, 260GΩ Max, CAT III 1000V - RS Calibration
- RS Stock No.:
- 820-4742
- Mfr. Part No.:
- U1453A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 820-4742
- Mfr. Part No.:
- U1453A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
U1453A Insulation Resistance Tester OLED display 50V to 1kV
The U1453A insulation resistance tester is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. By adding a Bluetooth® adapter to the U1453A, you are able to perform tests remotely using a Windows PC or on iOS/ Android smart devices.Test reports can be generated in a tabulated or graphical form for easy interpretation and analysis.
Wireless insulation resistance testing via PC or iOS/Android based smart devices
Automatic test report generation
50 V / 100 V / 250 V / 500 V / 1000 V test voltages
Measures up to 260 GΩ
Timed / PI / DAR test
Adjustable test output voltage from 10 V to 1.1 kV
OLED display
Measures AC voltage, DC voltage, resistance, capacitance, diode and continuity
IP 67 rated
CAT III 1000 V / CAT IV 600 V
Automatic test report generation
50 V / 100 V / 250 V / 500 V / 1000 V test voltages
Measures up to 260 GΩ
Timed / PI / DAR test
Adjustable test output voltage from 10 V to 1.1 kV
OLED display
Measures AC voltage, DC voltage, resistance, capacitance, diode and continuity
IP 67 rated
CAT III 1000 V / CAT IV 600 V
Supplied with
Hard carrying case, Alligator clips (red and black), Test leads with 4 mm probe (red and black) and 19 mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA Alkaline batteries, Remote switch probe with adapter, IR-to-Bluetooth adapter (U1117A), Operating instruction (U1117A), Quick Start Guide.
Keysight Technologies Insulation Resistance Testers
Specifications
Attribute | Value |
---|---|
Model Number p | U1453A |
Tester Type | Insulation Tester |
Minimum Test Voltage | 50V |
Maximum Test Voltage | 1000V |
Maximum Insulation Resistance Measurement | 260GΩ |
Display Type | LCD |
Calibrated | RSCAL |
Test Current | 1mA |
Power Source | Battery |
Battery Life | 160 h |
Battery Type | AA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Safety Category Voltage | 1000 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Safety Category | CAT III 1000 V, CAT IV 600V |
Length | 58mm |
Height | 218mm |
Width | 100mm |
Weight | 686g |
Dimensions | 58 x 100 x 218mm |