- RS Stock No.:
- 533-610
- Mfr. Part No.:
- TOP252GN
- Manufacturer:
- Power Integrations
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 533-610
- Mfr. Part No.:
- TOP252GN
- Manufacturer:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
TOPSwitch-HX, Power Integrations
TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Power Switch Type | Off Line Switcher |
Power Rating | 21W |
Mounting Type | Surface Mount |
Package Type | PDIP SMD |
Pin Count | 7 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.6 x 3.68mm |
- RS Stock No.:
- 533-610
- Mfr. Part No.:
- TOP252GN
- Manufacturer:
- Power Integrations