Subtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.45 |
*price indicative
- RS Stock No.:
- 324-973
- Mfr. Part No.:
- 00205212
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Interface Adapter | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Interface Adapter | ||
Connector Gender Male | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Coax Set featuring a plug and socket with clamp attachment for the inner conductor, is the ideal replacement for old or faulty coax plugs or sockets. Specifically designed for satellite and TV antenna connections, it accommodates cables with a maximum diameter of 5 to 7 mm. The set includes both a coax plug and a coax socket, offering a reliable and efficient solution for your antenna needs.
Simple assembly
Fully shielded
Suitable for cable TV
For internal cables of approx. 0.5 to 1.1 mm
Excellent strain relief
