Lantronix Converter
- RS Stock No.:
- 708-0053
- Mfr. Part No.:
- XP3002000-01R
- Manufacturer:
- Lantronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-0053
- Mfr. Part No.:
- XP3002000-01R
- Manufacturer:
- Lantronix
Technical data sheets
Legislation and Compliance
Product Details
Lantronix Ethernet Module
The Lantronix Ethernet embedded network processor module has 3 serial ports ( 2 full and 1 console Ethernet module). It is a complete, integrated solution in an RJ45 form factor. This device is a programmable, embedded processor module that enables manufacturers to quickly and easily build Ethernet networking and web server capabilities into devices and machines. Also, enabling them to be easily connected and integrated into an enterprise data network. It has auto-sensing 10/100Mbit Ethernet with internal MAC/PHY. XPort Architect (AR) includes all the computing and networking features necessary to enable a networked device to operate autonomously in a machine-to-machine(M2M) or 'internet-of-things' environment. When embedded into an application device, XPort AR enables the gathering, processing and communication of data over a traditional corporate or enterprise Ethernet network.
Features and Benefits
3 serial ports i.e. 2 full, 1 console
High-performance DSTni 120Mhz SoC with on-chip 256KB SRAM and 16KB ROM
11 GPIO pins, 4MB flash and 1.25MB SRAM
Security hardened evolution OS operating system
SSH2 /SSL v 3.0 encryption with DES, 3DES, RC4 or AES ciphers
SHA-1 hashing
Embedded CGI web server
RSS and XML data transport protocols
Stable, field proven TCP/IP protocol suite and web-based application framework
Easy configuration through Cisco like CLI, XML, Browser interface or telnet
Easy customization of HTML web pages and configuration screens
E-mail with attachments to multiple users (SMTP client)
High-performance DSTni 120Mhz SoC with on-chip 256KB SRAM and 16KB ROM
11 GPIO pins, 4MB flash and 1.25MB SRAM
Security hardened evolution OS operating system
SSH2 /SSL v 3.0 encryption with DES, 3DES, RC4 or AES ciphers
SHA-1 hashing
Embedded CGI web server
RSS and XML data transport protocols
Stable, field proven TCP/IP protocol suite and web-based application framework
Easy configuration through Cisco like CLI, XML, Browser interface or telnet
Easy customization of HTML web pages and configuration screens
E-mail with attachments to multiple users (SMTP client)
Certifications
IEEE 802.3af compliant pass-through PoE capability
EMI approved
EMC approved
EMI approved
EMC approved
