STMicroelectronics NUCLEO ISO8200BQ, SMC30J30CA, STPS1H100A Evaluation Kit for STM32 Nucleo X-NUCLEO-OUT01A1
- RS Stock No.:
- 146-3864
- Mfr. Part No.:
- X-NUCLEO-OUT01A1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€21.23
(exc. VAT)
€26.11
(inc. VAT)
Units | Per unit |
1 - 4 | €21.23 |
5 - 9 | €20.67 |
10 - 24 | €20.14 |
25 + | €19.64 |
- RS Stock No.:
- 146-3864
- Mfr. Part No.:
- X-NUCLEO-OUT01A1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The X-NUCLEO-OUT01A1 is an Industrial Digital output expansion board based on ISO8200BQ for STM32 Nucleo boards.It provides an affordable and easy-to-use solution involving galvanic insulation embedded in industrial power switch driver applications. The Arduino™ UNO R3 connector compatibility allows to connect the following STM32 Nucleo development boards: NUCLEO-F103RB, NUCLEO-F302R8 and NUCLEO-F401RE.
Enables industrial programmable logic controller (PLC) capabilities on STM32 Nucleo
ISO8200BQ galvanic isolated octal high-side smart power solid state-relay
Operating voltage from 10.5 V to 33 V
Maximum operating output current per channel IOUT = 700 mA
Status LEDs: Fault, Thermal protection
Compatible with Arduino® UNO R3 connector
Compliance with EMC standards:
IEC61000-4-2: 8kV Contact Discharge and 15kV Air discharge
IEC61000-4-3: 4kV Discharge on output and supply line
IEC61000-4-5: 2kV Discharge on output and supply line
Compatible with STM32 Nucleo boards
RoHS compliant
ISO8200BQ galvanic isolated octal high-side smart power solid state-relay
Operating voltage from 10.5 V to 33 V
Maximum operating output current per channel IOUT = 700 mA
Status LEDs: Fault, Thermal protection
Compatible with Arduino® UNO R3 connector
Compliance with EMC standards:
IEC61000-4-2: 8kV Contact Discharge and 15kV Air discharge
IEC61000-4-3: 4kV Discharge on output and supply line
IEC61000-4-5: 2kV Discharge on output and supply line
Compatible with STM32 Nucleo boards
RoHS compliant
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | STM32 Nucleo |
Featured Device | ISO8200BQ, SMC30J30CA, STPS1H100A |
Kit Name | NUCLEO |
- RS Stock No.:
- 146-3864
- Mfr. Part No.:
- X-NUCLEO-OUT01A1
- Manufacturer:
- STMicroelectronics