- RS Stock No.:
- 725-7657
- Mfr. Part No.:
- WIZ108SR-EVB
- Manufacturer:
- WIZnet Inc
Temporarily out of stock - back order for despatch 06-11-2024, delivery within 2 working days
Added
Price Each
€61.04
(exc. VAT)
€75.08
(inc. VAT)
Units | Per unit |
1 - 1 | €61.04 |
2 - 4 | €59.44 |
5 - 9 | €57.91 |
10 + | €56.47 |
- RS Stock No.:
- 725-7657
- Mfr. Part No.:
- WIZ108SR-EVB
- Manufacturer:
- WIZnet Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Evaluation Board for WIZ108SR RS422/RS485-to-Ethernet
Connect with the Serial Device directly
- Adding Network Function Simply and Quickly
- Providing Firmware Customization
High System Stability and Reliability by using W7100 Hardware Chip
Supports Serial Configuration &ndash with Simple and Easy command
Supports Password for the Security
Easy & Powerful Configuration Tool Program
10/100Mbps Ethernet Interface and RS-422 / RS-485 Interface support
Dimensions 30 x 45 mm
- Adding Network Function Simply and Quickly
- Providing Firmware Customization
High System Stability and Reliability by using W7100 Hardware Chip
Supports Serial Configuration &ndash with Simple and Easy command
Supports Password for the Security
Easy & Powerful Configuration Tool Program
10/100Mbps Ethernet Interface and RS-422 / RS-485 Interface support
Dimensions 30 x 45 mm
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | WIZ108SR |
Kit Name | RS-422/RS-485 |