- RS Stock No.:
- 847-6925
- Mfr. Part No.:
- EHS6T-USB PACK A
- Manufacturer:
- Gemalto
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 847-6925
- Mfr. Part No.:
- EHS6T-USB PACK A
- Manufacturer:
- Gemalto
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EHS6T Terminals Starter Kits, Gemalto
The EHS6T-USB Terminal Starter Kits are available in two varieties;
-EHS6T-USB PACK A: Contains a stubby antenna (847-6925)
-EHS6T-USB PACK B: Contains a mag mount antenna (847-6929)
The Cinterion® EHS6T-USB 3G M2M plug and play terminal is ideal for any designer that is looking for speed, security, flexibility and cost-effectiveness in the development of their IoT (Internet of Things) applications.
With the inclusion of embedded Java, M2M modules and embedded MIMs (Machine Identification Modules), designers have access to the cloud based Sensor-Logic application enablement platform which enables rapid communication, high code reusability and reduces the need for any extra components.
There is also a variety of mounting options available that include DIN rail mounting, screw fixing, C-rail mounting and cable ties.
The EHS6T-USB terminal is designed for use in the development of industrial applications such as metering, security, remote monitoring and transportation
-EHS6T-USB PACK A: Contains a stubby antenna (847-6925)
-EHS6T-USB PACK B: Contains a mag mount antenna (847-6929)
The Cinterion® EHS6T-USB 3G M2M plug and play terminal is ideal for any designer that is looking for speed, security, flexibility and cost-effectiveness in the development of their IoT (Internet of Things) applications.
With the inclusion of embedded Java, M2M modules and embedded MIMs (Machine Identification Modules), designers have access to the cloud based Sensor-Logic application enablement platform which enables rapid communication, high code reusability and reduces the need for any extra components.
There is also a variety of mounting options available that include DIN rail mounting, screw fixing, C-rail mounting and cable ties.
The EHS6T-USB terminal is designed for use in the development of industrial applications such as metering, security, remote monitoring and transportation
EHS6T USB TERMINAL FEATURES:
Compact enclosure
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad Band GPRS/EDGE Class 12
Advanced Temperature Management
RLS Monitoring
Supply Voltage Range : 8 V to 30 V
Dimensions : 115 mm x 86 mm x 26 mm
Operating Temperature : -30°C to +65°C
Compact enclosure
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad Band GPRS/EDGE Class 12
Advanced Temperature Management
RLS Monitoring
Supply Voltage Range : 8 V to 30 V
Dimensions : 115 mm x 86 mm x 26 mm
Operating Temperature : -30°C to +65°C
Note
Modem is available separately: 847-6922
Supplied with
CD-ROM, antenna, data cable, EU/UK PSU
GSM/GPRS (Mobile Communications) - Enclosed
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | Cinterion USB Terminal |