- RS Stock No.:
- 184-9997
- Mfr. Part No.:
- FX8C-100S-SV5(71)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 5 working days
Added
Price Each (In a Tray of 108)
€4.464
(exc. VAT)
€5.491
(inc. VAT)
Units | Per unit | Per Tray* |
108 + | €4.464 | €482.112 |
*price indicative |
- RS Stock No.:
- 184-9997
- Mfr. Part No.:
- FX8C-100S-SV5(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.6mm Pitch Stacking Height 5mm to 16mm Connectors
Wide variations: PCB distance (5 mm to 16 mm) x No. of pos. (40 to 280)
3.125 Gbps high speed transmission support
Highly reliable contact with optimized spring deflection design
Self alignment range: +/- 0.6 mm
Joint bars to locate accurate mounting position, contributing to improve the mating reliability for 2-piece usage.
3.125 Gbps high speed transmission support
Highly reliable contact with optimized spring deflection design
Self alignment range: +/- 0.6 mm
Joint bars to locate accurate mounting position, contributing to improve the mating reliability for 2-piece usage.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 100 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Test Proof Voltage | 300 (1 min)V ac |
Voltage Rating | 100 V ac, 300 V |
Current Rating | 400mA |
Dimensions | 36.6 x 7 x 8.95mm |
Depth | 8.95mm |
Length | 36.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Width | 7mm |