- RS Stock No.:
- 185-0460
- Mfr. Part No.:
- FI40B-20S(50)
- Manufacturer:
- Hirose
20 Within 2 working day(s) (EU stock)
83 Within 5 working day(s) (EU stock)
Added
Price Each
€8.25
(exc. VAT)
€10.15
(inc. VAT)
Units | Per unit |
1 - 4 | €8.25 |
5 - 24 | €7.83 |
25 - 49 | €7.46 |
50 + | €7.05 |
- RS Stock No.:
- 185-0460
- Mfr. Part No.:
- FI40B-20S(50)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Half Pitch Interface Connectors The FI series is a connector developed as a half pitch I / F of the FANUC CNC equipment system 18, 16 series. For the connection method, 20 poles of pressure welding, solder type and 15 poles of solder type are available.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Body Orientation | Vertical |
Test Proof Voltage | 500 (1 min)V ac |
Voltage Rating | 250 V ac |
Current Rating | 1A |
Dimensions | 22.15 x 19.5 x 9.2mm |
Depth | 9.2mm |
Length | 22.15mm |
Width | 19.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |