Allen Bradley 1492 Series 20-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A
- RS Stock No.:
- 220-0844
- Mfr. Part No.:
- 1492-IFM20F
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€76.86
(exc. VAT)
€94.54
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.86 |
*price indicative
- RS Stock No.:
- 220-0844
- Mfr. Part No.:
- 1492-IFM20F
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 22/12 AWG | |
| Current | 12A | |
| Orientation | Straight | |
| Number of Contacts | 20 | |
| Connector Type | Connecting Cable | |
| Mount Type | DIN Rail | |
| Voltage | 30 V | |
| Cable CSA | 0.2 to 4 mm² | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 2.78mm | |
| Standards/Approvals | No | |
| Width | 4.33 mm | |
| Length | 3.27mm | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 22/12 AWG | ||
Current 12A | ||
Orientation Straight | ||
Number of Contacts 20 | ||
Connector Type Connecting Cable | ||
Mount Type DIN Rail | ||
Voltage 30 V | ||
Cable CSA 0.2 to 4 mm² | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 2.78mm | ||
Standards/Approvals No | ||
Width 4.33 mm | ||
Length 3.27mm | ||
Series 1492 | ||
The Rockwell Automation Digital/Analog IFM groups of terminal blocks, are available with either 20-pin (typically 8 to 16 PLC I/O points) or 40-pin (typically 16 to 32 PLC I/O points) cable connectors. The number of field-side wiring terminals varies with the type of module from one to three terminals per I/O point. LEDs and fuse clips are available on-board the IFMs to customize your wiring system to your application and provide assistance with troubleshooting your control panel. The IFMs are compatible with both the pre-wired cables and the IFM-ready cables.
Reduced wiring timing
Reduced wiring errors
Faster troubleshooting and easier maintenance
Increased volume and productivity
Reduced wire preparation and routing
