Allen Bradley 1492 Series 20-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A

Subtotal (1 unit)*

€240.18

(exc. VAT)

€295.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.18

*price indicative

RS Stock No.:
220-0855
Mfr. Part No.:
1492-IFM20F-FS120A-4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Module

Gender

Female

Wire Size

22/12 AWG

Current

12A

Number of Contacts

20

Orientation

Straight

Connector Type

Connecting Cable

Mount Type

DIN Rail

Voltage

30 V

Minimum Operating Temperature

0°C

Cable CSA

0.2 to 4 mm²

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

2.78mm

Width

4.33 mm

Length

3.27mm

Series

1492

RoHS Status: Not Applicable

The Rockwell Automation Digital/Analog IFM groups of terminal blocks, are available with either 20-pin (typically 8 to 16 PLC I/O points) or 40-pin (typically 16 to 32 PLC I/O points) cable connectors. The number of field-side wiring terminals varies with the type of module from one to three terminals per I/O point. LEDs and fuse clips are available on-board the IFMs to customize your wiring system to your application and provide assistance with troubleshooting your control panel. The IFMs are compatible with both the pre-wired cables and the IFM-ready cables.

Reduced wiring timing

Reduced wiring errors

Faster troubleshooting and easier maintenance

Increased volume and productivity

Reduced wire preparation and routing

Related links

Recently viewed