Allen Bradley 1492 Series 40-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A
- RS Stock No.:
- 220-0874
- Mfr. Part No.:
- 1492-IFM40DS24A-4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€268.70
(exc. VAT)
€330.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.70 |
*price indicative
- RS Stock No.:
- 220-0874
- Mfr. Part No.:
- 1492-IFM40DS24A-4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 22/12 AWG | |
| Current | 12A | |
| Orientation | Straight | |
| Number of Contacts | 40 | |
| Connector Type | Connecting Cable | |
| Mount Type | DIN Rail | |
| Voltage | 30 V | |
| Cable CSA | 0.2 to 4 mm² | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 2.78mm | |
| Width | 6.69 mm | |
| Length | 3.27mm | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 22/12 AWG | ||
Current 12A | ||
Orientation Straight | ||
Number of Contacts 40 | ||
Connector Type Connecting Cable | ||
Mount Type DIN Rail | ||
Voltage 30 V | ||
Cable CSA 0.2 to 4 mm² | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 2.78mm | ||
Width 6.69 mm | ||
Length 3.27mm | ||
Series 1492 | ||
RoHS Status: Not Applicable
The Rockwell Automation 1492-IFM40DS24A-4 Digital Module has fixed terminal block 40 connector pins and 4 field side wiring terminals per I/O connection connects to digital, analog, and high speed counter PLC I/O modules through pre-wired and pre tested cables.
Extra Terminal Modules
Fusible Modules
Relay and Relay Expander Modules
Ready to Wire Digital Cables
LED Modules
Sensor Modules
