Allen Bradley 1492 Series 40-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A

Subtotal (1 unit)*

€345.67

(exc. VAT)

€425.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€345.67

*price indicative

RS Stock No.:
220-0893
Mfr. Part No.:
1492-IFM40F-FS24A-4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Module

Gender

Female

Wire Size

22/12 AWG

Current

12A

Number of Contacts

40

Orientation

Straight

Connector Type

Connecting Cable

Mount Type

DIN Rail

Voltage

30 V

Minimum Operating Temperature

0°C

Cable CSA

0.2 to 4 mm²

Maximum Operating Temperature

60°C

Depth

2.78mm

Width

7.09 mm

Standards/Approvals

No

Length

3.27mm

Series

1492

RoHS Status: Not Applicable

The Rockwell Automation 1492-IFM40F-FS24A-4 Digital Module has fixed terminal block 40 connector pins and 4 field side wiring terminals per I/O connection connects to digital, analog, and high speed counter PLC I/O modules through pre-wired and pre tested cables.

Extra Terminal Modules

Fusible Modules

Relay and Relay Expander Modules

Ready to Wire Digital Cables

LED Modules

Sensor Modules

Related links

Recently viewed