Legrand 11-Contact Interface Module, DIN Rail Mount, 125A
- RS Stock No.:
- 620-3659
- Mfr. Part No.:
- 0 048 86
- Manufacturer:
- Legrand
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€73.57
(exc. VAT)
€90.49
(inc. VAT)
- RS Stock No.:
- 620-3659
- Mfr. Part No.:
- 0 048 86
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Contacts | 11 | |
| Body Orientation | Straight | |
| Mounting Type | DIN Rail Mount | |
| Voltage Rating | 400 V | |
| Current Rating | 125A | |
| Cable CSA | 10 → 25 mm, 10 → 35 mm, 2.5 → 10 mm | |
| Dimensions | 86 x 105 x 50mm | |
| Depth | 50mm | |
| Length | 86mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Contacts 11 | ||
Body Orientation Straight | ||
Mounting Type DIN Rail Mount | ||
Voltage Rating 400 V | ||
Current Rating 125A | ||
Cable CSA 10 → 25 mm, 10 → 35 mm, 2.5 → 10 mm | ||
Dimensions 86 x 105 x 50mm | ||
Depth 50mm | ||
Length 86mm | ||
Width 105mm | ||
- COO (Country of Origin):
- FR

