Phoenix Contact VARIOFACE Series Male Interface Module, DIN Rail, 2A
- RS Stock No.:
- 857-2367
- Mfr. Part No.:
- 2900675
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€106.86
(exc. VAT)
€131.44
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.86 |
*price indicative
- RS Stock No.:
- 857-2367
- Mfr. Part No.:
- 2900675
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 24-12 | |
| Current | 2A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 60 V | |
| Cable CSA | 0.2 to 2.5 mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 88 mm | |
| Depth | 62mm | |
| Standards/Approvals | IEC 60664, cUL, UL, EN 50178 | |
| Length | 69mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 24-12 | ||
Current 2A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 60 V | ||
Cable CSA 0.2 to 2.5 mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 88 mm | ||
Depth 62mm | ||
Standards/Approvals IEC 60664, cUL, UL, EN 50178 | ||
Length 69mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VARIOFACE module, with screw connection and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-pos.
Related links
- Phoenix Contact VIP-3/PT/D37SUB/M/HW/C300 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D37SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail Mount, 2A
- Phoenix Contact VIP-2/SC/D37SUB/M/SO Series Interface Module, DIN Rail Mount
- Phoenix Contact VIP-3/PT/D37SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D25SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D50SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/HD62SUB/M Series Interface Module, DIN Rail
