Phoenix Contact VARIOFACE Series Male Interface Module, DIN Rail, 2A

Bulk discount available

Subtotal (1 unit)*

€108.26

(exc. VAT)

€133.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€108.26
5 - 9€104.96
10 +€100.48

*price indicative

RS Stock No.:
857-2392
Mfr. Part No.:
2904277
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

26-14

Current

2A

Mount Type

DIN Rail

Test Proof Voltage

1.2kV

Voltage

60 V

Cable CSA

0.14 to 4 mm²

Minimum Operating Temperature

-20°C

Width

102.8 mm

Standards/Approvals

IEC 60664, cUL, UL, EN 50178

Series

VARIOFACE

COO (Country of Origin):
US
VARIOFACE module, with push-in connection and plug D-SUB miniature pin strip, for mounting on NS 35 rails, 37-pos.

These VARIOFACE modules are used in combination with the relevant front adapters

Related links