Phoenix Contact Interface Module, DIN Rail

Bulk discount available

Subtotal (1 unit)*

€497.35

(exc. VAT)

€611.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€497.35
5 - 9€482.26
10 +€461.63

*price indicative

RS Stock No.:
857-5552
Mfr. Part No.:
2900175
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

80mm

Standards/Approvals

DIN EN 50178

Length

162mm

COO (Country of Origin):
DE
16-channel digital output module with screw connection and redundant voltage supply. Suitable for Yokogawa SDV 541 card.

Related links