Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5625
- Mfr. Part No.:
- 2968564
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€1,621.42
(exc. VAT)
€1,994.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,621.42 |
| 5 - 9 | €1,572.13 |
| 10 + | €1,505.02 |
*price indicative
- RS Stock No.:
- 857-5625
- Mfr. Part No.:
- 2968564
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 420mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Length 420mm | ||
- COO (Country of Origin):
- DE
VARIOFACE output module, 32 channels for Yokogawa ADV 551, ADV 561 output modules.
