- RS Stock No.:
- 144-1584
- Manufacturer:
- RS PRO
82 In stock for delivery within 2 working days
Added
Price Each
€16.81
(exc. VAT)
€20.68
(inc. VAT)
Units | Per unit |
1 + | €16.81 |
- RS Stock No.:
- 144-1584
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RNC Interface Relay Modules
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more.
Wide choice of sockets available covering a range of voltages
Current offer ranges from 3 to 230V
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Depth | 6.2mm |
Height | 103mm |
Length | 96mm |
Input Current | 8A |
Operating Temperature Range | -40 → +85°C |
Input Voltage Range | 300V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |