- RS Stock No.:
- 174-3519
- Mfr. Part No.:
- 2909530
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€309.95
(exc. VAT)
€381.24
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €309.95 | €30.995 |
*price indicative |
- RS Stock No.:
- 174-3519
- Mfr. Part No.:
- 2909530
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 230 V AC/220 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V dc, 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 220 V dc, 230V ac |
Terminal Type | Push In |
Switching Voltage | 250V ac/dc |
Depth | 94mm |
Height | 80mm |
Length | 6.2mm |
Contact Material | Silver Alloy |
Input Current | 4.5mA |
Maximum Operating Temperature | +55 °C, +60°C |
Life | 20000000 cycles |
Dimensions | 6.2 x 94 x 80mm |
Minimum Operating Temperature | -40 °C, -20°C |
Operating Temperature Range | -20 → +60 °C, -40 → +55°C |