- RS Stock No.:
- 494-0558
- Mfr. Part No.:
- RT3S5LC4 7-1415073-1
- Manufacturer:
- TE Connectivity
74 In stock for delivery within 2 working days
Added
Price Each
€16.95
(exc. VAT)
€20.85
(inc. VAT)
Units | Per unit |
1 + | €16.95 |
- RS Stock No.:
- 494-0558
- Mfr. Part No.:
- RT3S5LC4 7-1415073-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RT Series Relay Module
Sensitive DC or AC coil
Module width 15.5 mm
DIN rail assembly
Relay module consists of RT relay, DIN rail socket, plastic retention bracket, module and labels
Red LED display
Module width 15.5 mm
DIN rail assembly
Relay module consists of RT relay, DIN rail socket, plastic retention bracket, module and labels
Red LED display
Approvals
VDE, UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Switching Voltage | 240 → 400V ac |
Terminal Type | Screw |
Depth | 15.8mm |
Height | 69mm |
Length | 77mm |
Series | RT |
Contact Material | Gold Plated |
Input Current | 16.7mA |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
Special Features | Degree of protection IP20 |
Dimensions | 77 x 15.8 x 69mm |
Turn On Time | 7ms |
Input Resistance | 1.44kΩ |
Turn Off Time | 3ms |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 494-0558
- Mfr. Part No.:
- RT3S5LC4 7-1415073-1
- Manufacturer:
- TE Connectivity