- RS Stock No.:
- 616-8657
- Mfr. Part No.:
- RT3S4R24 5-1415073-1
- Manufacturer:
- TE Connectivity
158 In stock for delivery within 2 working days
Added
Price Each
€14.52
(exc. VAT)
€17.86
(inc. VAT)
Units | Per unit |
1 - 4 | €14.52 |
5 - 9 | €14.08 |
10 + | €13.44 |
- RS Stock No.:
- 616-8657
- Mfr. Part No.:
- RT3S4R24 5-1415073-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Interface Modules RT Series
Fully assembled relay interface modules
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C
DIN rail or chassis mounting
Relays available separately
Contact Material AgNi
Mechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106
Switching Voltage 250 Vac; 440 Vac
Isolation coil to contact 5000V
Operating Temperature Range -40 to +85°C
Note
For suitable socket please see stock number
Approvals
VDE; UL / C-UL recognised; BEAB; SEMKO;
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Switching Voltage | 240 → 400V ac |
Terminal Type | Screw |
Depth | 15.8mm |
Height | 69mm |
Length | 77mm |
Series | RT |
Contact Material | Silver Alloy |
Turn Off Time | 3ms |
Turn On Time | 7ms |
Operating Temperature Range | -20 → +70°C |
Dimensions | 77 x 15.8 x 69mm |
Input Resistance | 350Ω |
Special Features | Degree of protection IP20 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 616-8657
- Mfr. Part No.:
- RT3S4R24 5-1415073-1
- Manufacturer:
- TE Connectivity